
* Images are for reference only
GMI9767-48db
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI9767-48db
- JLCPCB Part #
- C234002
- Package
- SMD,D=9.7mm
- Description
- -20℃~+60℃ -48dB 2.2kΩ 4.5V 500uA 58dB 6.7mm 9.7mm Omnidirectional SMD SMD,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1773
50+
$0.1392
150+
$0.1230
500+
$0.1026
2500+
$0.0934
5000+
$0.0881
Related Products
Welcome back, may I help you?