
* Images are for reference only
GMDU9750ASN-36B-44DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMDU9750ASN-36B-44DB
- JLCPCB Part #
- C5364377
- Package
- SMD,D=9.7mm
- Description
- -44dB@±2dB 1V~10V 500uA 58dB 5mm 680Ω 9.7mm SMD Unidirectional SMD,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
50+
$0.2219
200+
$0.1959
500+
$0.1635
2500+
$0.1490
5000+
$0.1404
Related Products
Welcome back, may I help you?