
* Images are for reference only
GMI6027P-66DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027P-66DB
- JLCPCB Part #
- C529970
- Package
- Plugin,D=6mm
- Description
- -30℃~+70℃ -66dB 1.9mm 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Omnidirectional Through-hole 插件,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2610
50+
$0.2082
150+
$0.1708
500+
$0.1425
2500+
$0.1299
5000+
$0.1223
Related Products
Welcome back, may I help you?