
* Images are for reference only
GMI6025P3-912-1.2R
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6025P3-912-1.2R
- JLCPCB Part #
- C5364395
- Package
- Plugin,D=6mm
- Description
- 5V Plugin,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
50+
$0.2901
200+
$0.2561
400+
$0.2137
2000+
$0.1947
5000+
$0.1835
Related Products
Welcome back, may I help you?