
* Images are for reference only
GMI6022-2C60DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6022-2C60DB
- JLCPCB Part #
- C233358
- Package
- SMD,D=6mm
- Description
- -30℃~+70℃ -60dB 2.2kΩ 2.2mm 2V 500uA 58dB 6mm Omnidirectional SMD SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
10+
$0.2648
30+
$0.2348
100+
$0.1975
500+
$0.1807
1000+
$0.1675
Related Products
Welcome back, may I help you?