
* Images are for reference only
GMI4015-2C-58db
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI4015-2C-58db
- JLCPCB Part #
- C233281
- Package
- SMD,D=4mm
- Description
- -30℃~+70℃ -58dB 1.5mm 2.2kΩ 2V 4mm 500uA 58dB Omnidirectional SMD SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
10+
$0.1330
30+
$0.1309
100+
$0.1290
Related Products
Welcome back, may I help you?