
* Images are for reference only
GMBU6027CSC-03-50DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMBU6027CSC-03-50DB
- JLCPCB Part #
- C5364371
- Package
- SMD,D=6mm
- Description
- -50dB@±3dB 1V~10V 2.7mm 500uA 60dB 6mm SMD Unidirectional SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.3787
50+
$0.2981
200+
$0.2627
500+
$0.2192
2500+
$0.1999
5000+
$0.1886
Related Products
Welcome back, may I help you?