

GSPK3020035PN-8R1.0W-L100
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | INGHAi | |
| Package | - | |
| Max Power | 1.2W | |
| Resonant Frequency | 630Hz | |
| Sound Pressure Level(SPL) | 96dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 30mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 3.5mm | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Width | 20mm |

* Images are for reference only
GSPK3020035PN-8R1.0W-L100
Extended- Manufacturer
- MFR.Part #
- GSPK3020035PN-8R1.0W-L100
- JLCPCB Part #
- C530556
- Package
- -
- Description
- -40℃~+85℃ 1W 20mm 3.5mm 30mm 5% 630Hz 8Ω 96dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GSPK3020035PN-8R1.0W-L100
Extended- Manufacturer
- MFR.Part #
- GSPK3020035PN-8R1.0W-L100
- JLCPCB Part #
- C530556
- Package
- -
- Description
- -40℃~+85℃ 1W 20mm 3.5mm 30mm 5% 630Hz 8Ω 96dB Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSPK3020035PN-8R1.0W-L100 Specifications
GSPK3020035PN-8R1.0W-L100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | INGHAi | |
| Package | - | |
| Max Power | 1.2W | |
| Resonant Frequency | 630Hz | |
| Sound Pressure Level(SPL) | 96dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 30mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 3.5mm | |
| Rated Power | 1W | |
| Impedance | 8Ω | |
| Width | 20mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSPK3020035PN-8R1.0W-L100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSPK3020035PN-8R1.0W-L100 Documents
GSPK3020035PN-8R1.0W-L100 datasheets or manufacturer documentation.
Datasheet: GSPK3020035PN-8R1.0W-L100 Datasheet (PDF)
GSPK3020035PN-8R1.0W-L100 Schematic Symbol & PCB Footprint
The GSPK3020035PN-8R1.0W-L100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.