
* Images are for reference only
GMBU4015CSC-50DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMBU4015CSC-50DB
- JLCPCB Part #
- C5364368
- Package
- SMD,D=4mm
- Description
- -50dB@±3dB 1.5mm 1V~10V 4mm 680Ω 68dB SMD Unidirectional SMD,D=4mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.3601
50+
$0.2827
150+
$0.2496
1000+
$0.2082
2000+
$0.1898
5000+
$0.1788
Related Products
Welcome back, may I help you?