* Images are for reference only
ISP26DP06NMSATMA1
- Manufacturer
- INFINEON
- MFR.Part #
- ISP26DP06NMSATMA1
- JLCPCB Part #
- C6577793
- Package
- SOT-223
- Description
- MOSFET, P-CH, -60V, 1.9A, SOT-223
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ISP26DP06NMSATMA1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ISP26DP06NMSATMA1 technical specifications, attributes, and parameters.
ISP26DP06NMSATMA1 symbol, PCB footprint from the free EasyEDA PCB design tool.
ISP26DP06NMSATMA1 datasheets or manufacturer documentation.
Datasheet: ISP26DP06NMSATMA1 Datasheet (PDF)
Minimum: 16
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing