
* Images are for reference only
IPCW420W29NN0AR
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW420W29NN0AR
- JLCPCB Part #
- C49075740
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 12.8mm 18P 2 2x9P 300V 4.2mm 4.2mm 9 9.6mm 9A Right Angle Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
10+
$0.2922
30+
$0.2874
100+
$0.2826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?