
* Images are for reference only
IPCW254W17NW3EV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W17NW3EV
- JLCPCB Part #
- C49009754
- Package
- Plugin,P=2.54mm
- Description
- 1 11.4mm 1x7P 2.54mm 250V 4A 5.8mm 7 7P PA66 Through Hole UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0947
50+
$0.0757
150+
$0.0662
1000+
$0.0592
2000+
$0.0534
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?