
* Images are for reference only
IPCW250W1CNW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW250W1CNW01R
- JLCPCB Part #
- C3018735
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 3A Copper alloy Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
50+
$0.1837
150+
$0.1811
500+
$0.1786
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?