
* Images are for reference only
IPCW250W16NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW250W16NW01R
- JLCPCB Part #
- C3018732
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Copper alloy Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1326
50+
$0.1051
150+
$0.0913
1000+
$0.0790
2000+
$0.0706
5000+
$0.0664
Related Products