
* Images are for reference only
IPCB10331M41S3V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB10331M41S3V
- JLCPCB Part #
- C5334143
- Package
- SMD,P=1mm
- Description
- -45℃~+125℃ 1mm 2 250V 41P 500mA Copper alloy Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4849
30+
$0.4560
100+
$0.4287
500+
$0.3918
1000+
$0.3822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?