
* Images are for reference only
IPCW211W1ANW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW211W1ANW01R
- JLCPCB Part #
- C4943350
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 10 10P 1x10P 250V 2mm 3A Copper alloy PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.2517
50+
$0.1990
150+
$0.1765
1000+
$0.1422
2000+
$0.1297
5000+
$0.1221
Related Products
Welcome back, may I help you?