
* Images are for reference only
IPCW207W26NB01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW207W26NB01V
- JLCPCB Part #
- C3018746
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 100V 12P 2 2mm 2mm 2x6P 3A 6 Black Copper alloy Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3561
50+
$0.2805
150+
$0.2481
1000+
$0.2023
2000+
$0.1842
5000+
$0.1734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?