
* Images are for reference only
IPCW211W15NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW211W15NW01R
- JLCPCB Part #
- C4943360
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x5P 250V 2mm 3A 5 5P Copper alloy PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1417
50+
$0.1143
150+
$0.1006
500+
$0.0885
2500+
$0.0803
5000+
$0.0762
Related Products
Welcome back, may I help you?