
* Images are for reference only
IPCW205W2ENG01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW205W2ENG01V
- JLCPCB Part #
- C3018745
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 100V 14 2 28P 2mm 2mm 2x14P 3A Copper alloy Gray PHD Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.6517
10+
$0.5324
30+
$0.4727
100+
$0.4130
500+
$0.3614
1000+
$0.3420
Related Products
Welcome back, may I help you?