
* Images are for reference only
IPCW205W24NG01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW205W24NG01V
- JLCPCB Part #
- C3018743
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 100V 2 2mm 2mm 2x4P 3A 4 8P Copper alloy Gray PHD Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1613
50+
$0.1274
150+
$0.1129
1000+
$0.0907
2000+
$0.0826
5000+
$0.0778
Related Products
Welcome back, may I help you?