
* Images are for reference only
IPCB10A31F64C7V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB10A31F64C7V
- JLCPCB Part #
- C20623764
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1A 1mm 2 250V 64P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6851
10+
$0.6706
30+
$0.6594
100+
$0.6497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →