
* Images are for reference only
IPCW200W1GNW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW200W1GNW01R
- JLCPCB Part #
- C2982168
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 16 16P 1x16P 2mm Copper alloy PH Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1583
50+
$0.1247
150+
$0.1104
1000+
$0.0897
2000+
$0.0818
5000+
$0.0769
Related Products
Welcome back, may I help you?