
* Images are for reference only
IPCW130W2FNBS1V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW130W2FNBS1V
- JLCPCB Part #
- C5137756
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1.25mm 1.25mm 100V 15 1A 2 2x15P 30P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9103
10+
$0.7437
30+
$0.6603
100+
$0.5770
500+
$0.5033
900+
$0.4776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?