
* Images are for reference only
IPCW150W16NG01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW150W16NG01R
- JLCPCB Part #
- C3018727
- Package
- Push-Pull,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x6P 50V 6 6P Copper alloy Gray Right Angle Tin UL94V-0 ZH Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
50+
$0.1239
150+
$0.1097
1000+
$0.0893
2000+
$0.0815
5000+
$0.0767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?