
* Images are for reference only
IPCB05151F60S3V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB05151F60S3V
- JLCPCB Part #
- C5290338
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 2 500mA 50V 60P Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6445
10+
$0.5754
30+
$0.5416
100+
$0.5079
500+
$0.4645
1000+
$0.4532
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products