
* Images are for reference only
IPCP127F08PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F08PB28R
- JLCPCB Part #
- C22395585
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x4P 3mm 8P Gold Phosphor bronze Right Angle Square Hole Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0917
150+
$0.0803
500+
$0.0717
2000+
$0.0648
4000+
$0.0613
Related Products
Welcome back, may I help you?