
* Images are for reference only
IPCP254F04PB08V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254F04PB08V
- JLCPCB Part #
- C22438462
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 4P 8.5mm Brass Gold Square Hole Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0691
100+
$0.0553
300+
$0.0484
1000+
$0.0431
5000+
$0.0391
10000+
$0.0370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?