
* Images are for reference only
IPCW205W27NG01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW205W27NG01V
- JLCPCB Part #
- C3445837
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 100V 14P 2 2mm 2mm 2x7P 3A 7 Copper alloy Gray PHD Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2785
50+
$0.2200
150+
$0.1948
1000+
$0.1566
2000+
$0.1426
5000+
$0.1342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products