
* Images are for reference only
IPCP127M16PB28V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127M16PB28V
- JLCPCB Part #
- C22390537
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 16P 1A 1mm 2 2x8P Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
100+
$0.0417
300+
$0.0410
1000+
$0.0404
Related Products
Welcome back, may I help you?