
* Images are for reference only
IPCP127F06PB08V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F06PB08V
- JLCPCB Part #
- C22438405
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x6P 4.3mm 6P Gold Phosphor Bronze Square Hole Through Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0812
150+
$0.0711
500+
$0.0635
2000+
$0.0574
4000+
$0.0544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?