This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IPCW254W17NB7ER

Extended
Manufacturer
INCP
MFR.Part #
IPCW254W17NB7ER
JLCPCB Part #
C48484218
Package
Push-Pull,P=2.54mm
Description
-25℃~+85℃ 1 13.5mm 1x7P 2.54mm 250V 3A 6.6mm 7 7P Black Brass PA66 Right Angle UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1537
50+ $0.1505
150+ $0.1482
500+ $0.1460

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons