
* Images are for reference only
IPCP127F04PB28V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F04PB28V
- JLCPCB Part #
- C22438410
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x2P 4.3mm 4P Gold Phosphor bronze Square Hole Through Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
50+
$0.0670
150+
$0.0585
500+
$0.0522
2000+
$0.0473
4000+
$0.0448
Related Products
Welcome back, may I help you?