This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

INA210BIRSWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA210BIRSWR
JLCPCB Part #
C2058227
Package
UQFN-10(1.4x1.8)
Description
-300mV~26V -40℃~+125℃ 0.02uA 0.4V/us 0.5uV/℃ 1 140dB 14kHz 200V/V 25nV/√Hz@1kHz 28uA 35uV 65uA ±26V UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $0.2451
10+ $0.1924
30+ $0.1667
100+ $0.1438
500+ $0.1375
1000+ $0.1336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons