
* Images are for reference only
IHLP1212BZER3R3M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1212BZER3R3M11
- JLCPCB Part #
- C844969
- Package
- SMD,3x3mm
- Description
- 2.7A 3.3A 3.3uH 61mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1095
10+
$0.9037
30+
$0.8024
100+
$0.7011
500+
$0.6400
1000+
$0.6078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?