
* Images are for reference only
ICMF214P101MFR
Extended
- Manufacturer
- Moda-Innochips
- MFR.Part #
- ICMF214P101MFR
- JLCPCB Part #
- C396458
- Package
- SMD-8P,2x1.2mm
- Description
- -40℃~+85℃ 100mA 100Ω@100MHz 10MΩ 4 4Ω SMD-8P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1684
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1401
In-stock Item Pricing
Qty Unit Price
1+
$0.1230
50+
$0.0984
150+
$0.0862
500+
$0.0768
2500+
$0.0586
4000+
$0.0549
Related Products
Welcome back, may I help you?