
* Images are for reference only
ICM7218DIPI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICM7218DIPI+
- JLCPCB Part #
- C1549796
- Package
- PDIP-28
- Description
- -20℃~+85℃ 1W 200mA 20mA 25uA 2V~6V 8 Segment x 8 Digit Common Cathode PDIP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.5940
10+
$11.2058
Related Products

ICM7218BIPI+
Analog Devices Inc./Maxim Integrated
$9.6561

ICM7218CIPI+
Analog Devices Inc./Maxim Integrated
$9.6561

ICM7218DIQI+
Analog Devices Inc./Maxim Integrated
$9.6561

ICM7228BIPI
RENESAS
$9.4676

MAX6956ANI
Analog Devices Inc./Maxim Integrated
$32.5235

ICM7218AIPI+
Analog Devices Inc./Maxim Integrated
$31.8839
Welcome back, may I help you?