
* Images are for reference only
ICM7228BIPIZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICM7228BIPIZ
- JLCPCB Part #
- C7206713
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10mA 1uA 40mA 5V 8 Segment x 8 Digit Adjustable Glow PDIP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$27.4138
10+
$26.5902
Related Products
Welcome back, may I help you?