
* Images are for reference only
ICL3232ECV-16Z-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3232ECV-16Z-T
- JLCPCB Part #
- C2671220
- Package
- TSSOP-16-4.4mm
- Description
- 0.3mA 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-16-4.4mm RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3114
10+
$1.2824
30+
$1.2630
100+
$1.2437
Related Products
Welcome back, may I help you?