
* Images are for reference only
74FCT162245TPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT162245TPV
- JLCPCB Part #
- C3587092
- Package
- TSSOP-48
- Description
- 2 24mA 24mA 4.5V~5.5V 500uA 7.5ns@50pF 74FCT 8 Bidirectional Output enable、Short-Circuit Protection Schmitt trigger Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3791
1000+
$0.1468
2500+
$0.1417
5000+
$0.1391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?