This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GLJ2DFB#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GLJ2DFB#BA0
JLCPCB Part #
C20353268
Package
LFQFP-64(10x10)
Description
-40℃~+85℃ 1.6V~5.5V 16 Bit 24KB 256KB 32MHz 54 8KB External FLASH RL78 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 1280

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $2.2284
10+ $2.1770
30+ $2.1433
100+ $2.1096
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons