
* Images are for reference only
IBSP3030ADJDN10R00
Extended
- Manufacturer
- Inbisen
- MFR.Part #
- IBSP3030ADJDN10R00
- JLCPCB Part #
- C19267516
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.6uVrms 120dB@(100Hz) 200mA 20V 3.2mA 350mV@(200mA) 500mV~16V Adjustable Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1139
In-stock Item Pricing
Qty Unit Price
1+
$3.5506
10+
$3.0319
30+
$2.7242
100+
$2.4133
500+
$2.2699
1000+
$2.2038
Related Products
Welcome back, may I help you?