
* Images are for reference only
I684K44LHXLX
Extended
- Manufacturer
- CKX
- MFR.Part #
- I684K44LHXLX
- JLCPCB Part #
- C3029591
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 440V 680nF CQC、UL、KC、ENEC X1 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.1747
50+
$0.1710
200+
$0.1526
500+
$0.1502
Related Products
Welcome back, may I help you?