
* Images are for reference only
CA55-D035M476T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-D035M476T
- JLCPCB Part #
- C2761440
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 1.225A@100kHz 150mΩ@100kHz 164.5uA@25℃,5min 35V 47uF ±20% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$1.2319
10+
$1.0183
30+
$0.9010
100+
$0.7677
500+
$0.7019
1000+
$0.6762
Related Products
Welcome back, may I help you?