
* Images are for reference only
CA55-C025M226TE150
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-C025M226TE150
- JLCPCB Part #
- C39452497
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+125℃ 1.08A@100kHz 150mΩ@100kHz 22uF 25V 55uA@25℃,5min ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5573
10+
$0.4526
30+
$0.4011
100+
$0.3479
500+
$0.3173
1000+
$0.3012
Related Products
Welcome back, may I help you?