
* Images are for reference only
CA55-B6R3M227T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-B6R3M227T
- JLCPCB Part #
- C2761445
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 138.6uA@25℃,5min 150mΩ@100kHz 220uF 6.3V 913mA@100kHz ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5806
10+
$0.4728
30+
$0.4181
100+
$0.3651
500+
$0.3329
1000+
$0.3168
Related Products