
* Images are for reference only
PIM201610S100MBCA
Extended
- Manufacturer
- Huacui Micro
- MFR.Part #
- PIM201610S100MBCA
- JLCPCB Part #
- C53514765
- Package
- 0806
- Description
- 1.1A 10uH 483mΩ 700mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0267
600+
$0.0226
3000+
$0.0202
9000+
$0.0181
21000+
$0.0170
Welcome back, may I help you?