
* Images are for reference only
AWVC00201612220T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVC00201612220T00
- JLCPCB Part #
- C17559319
- Package
- 0806
- Description
- 1.4Ω 22uH 360mA 360mA AEC-Q200 ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3812
200+
$0.1521
500+
$0.1471
1000+
$0.1445
Welcome back, may I help you?