
* Images are for reference only
PIM303020DR15MBCA
Extended
- Manufacturer
- Huacui Micro
- MFR.Part #
- PIM303020DR15MBCA
- JLCPCB Part #
- C53514948
- Package
- SMD,3x3mm
- Description
- 12A 150nH 17A 4mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0814
150+
$0.0709
500+
$0.0631
3000+
$0.0570
6000+
$0.0538
Related Products
Welcome back, may I help you?