
* Images are for reference only
E2SB40E000108E
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E2SB40E000108E
- JLCPCB Part #
- C6029252
- Package
- SMD2520-4P
- Description
- -40℃~+100℃ 20Ω 40MHz 6pF ±15ppm ±7ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
200+
$0.1038
500+
$0.1002
1000+
$0.0986
Welcome back, may I help you?