
* Images are for reference only
E2SB54E000009E
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E2SB54E000009E
- JLCPCB Part #
- C2757565
- Package
- SMD2520-4P
- Description
- 100Ω 19pF 54MHz Crystal Oscillator ±14ppm ±5ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.3405
10+
$0.3002
30+
$0.2825
100+
$0.2599
Related Products
Welcome back, may I help you?